Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD695SCR-BL-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927822 |
| Product Range | TRD695SCR Series |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
66 Delivery in 4-6 Business Days(UK stock)
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,612.970 |
| 10+ | Rs.2,246.330 |
| 25+ | Rs.2,117.170 |
| 100+ | Rs.1,936.330 |
| 250+ | Rs.1,826.040 |
| 500+ | Rs.1,747.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,612.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | TRD695SCR-BL-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927822 |
| Product Range | TRD695SCR Series |
| Technical Datasheet | |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Colour | Blue |
| Cable Length - Metric | 304.8mm |
| Cable Length - Imperial | 1ft |
| Product Range | TRD695SCR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 304.8mm |
| Product Range | TRD695SCR Series |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Blue |
| Cable Length - Imperial | 1ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
