Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855HFX-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3279536
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,919.620 |
| 5+ | Rs.11,725.390 |
| 10+ | Rs.11,531.160 |
| 25+ | Rs.11,305.790 |
| 50+ | Rs.11,165.410 |
| 100+ | Rs.10,708.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,919.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855HFX-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3279536
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
Cable Length - Metric
300mm
Technical Docs (1)
Alternatives for TRD855HFX-1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
