Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211679
Product RangeTRG508-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.25,925.310 |
| 5+ | Rs.25,406.810 |
| 10+ | Rs.24,888.300 |
| 25+ | Rs.24,369.800 |
| 50+ | Rs.23,851.290 |
| 100+ | Rs.23,332.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,925.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-10MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4211679
Product RangeTRG508-T4T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG508-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG508-T4T Series
Technical Docs (1)
Alternatives for TRG508-T4T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57334
