Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX619PU-GRN-3FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4732821
Product RangeTRGIX601PU Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,834.660 |
| 5+ | Rs.11,043.390 |
| 10+ | Rs.10,252.110 |
| 25+ | Rs.9,666.930 |
| 50+ | Rs.9,249.790 |
| 100+ | Rs.9,080.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,834.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX619PU-GRN-3FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4732821
Product RangeTRGIX601PU Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to 8 Position M12 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourGreen
Cable Length - Metric910mm
Cable Length - Imperial35.43"
Product RangeTRGIX601PU Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
910mm
Product Range
TRGIX601PU Series
Connector to Connector
IX Type A Plug to 8 Position M12 Plug
Jacket Colour
Green
Cable Length - Imperial
35.43"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
