Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U2A00016-3MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4927809 |
| Product Range | U2A00016 Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,931.240 |
| 10+ | Rs.2,510.950 |
| 25+ | Rs.2,362.910 |
| 100+ | Rs.2,155.250 |
| 250+ | Rs.2,029.060 |
| 500+ | Rs.1,938.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,931.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | U2A00016-3MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4927809 |
| Product Range | U2A00016 Series |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Type B Plug |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.8ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | U2A00016 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Type B Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Black |
| Product Range | U2A00016 Series |
| Cable Length - Metric | 3m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .17 |
