Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-1.0-SP-SS-JISCopy
Manufacturer Standard Lead Time18 weeks
Order Code4912830
Product RangeExtension Leads Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,528.950 |
| 5+ | Rs.5,803.300 |
| 10+ | Rs.4,748.850 |
| 25+ | Rs.4,384.130 |
| 50+ | Rs.4,017.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,528.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C1-1.0-SP-SS-JISCopy
Manufacturer Standard Lead Time18 weeks
Order Code4912830
Product RangeExtension Leads Series
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Thermocouple TypeK
Connector Type BK Type Thermocouple Receptacle
Measured Temperature Min-10°C
Measured Temperature Max105°C
No. of Positions2 Positions
Cable Length - Metric1m
Lead Length - Imperial3.3ft
Cable Length - Imperial3.3ft
Lead Length - Metric1m
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardJIS
Thermocouple ShieldingUnshielded
Product RangeExtension Leads Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
Measured Temperature Max
105°C
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
JIS
Product Range
Extension Leads Series
Thermocouple Type
K
Measured Temperature Min
-10°C
No. of Positions
2 Positions
Lead Length - Imperial
3.3ft
Lead Length - Metric
1m
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
