Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.0-100-NP-2.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117476
Product RangeRAA Series
Also Known AsXF-3261-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,716.180 |
| 5+ | Rs.6,858.410 |
| 10+ | Rs.5,612.460 |
| 25+ | Rs.5,180.730 |
| 50+ | Rs.4,749.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,716.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-4.0-100-NP-2.0-C7-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code5117476
Product RangeRAA Series
Also Known AsXF-3261-FAR
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length100mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationStripped Leads
Wire Configuration4-Wire
Product RangeRAA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
100mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
2m
Cable Termination
Stripped Leads
Product Range
RAA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
