Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-165-D X 25MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117405
Also Known AsXF-3192-FAR
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,562.170 |
| 5+ | Rs.7,680.200 |
| 10+ | Rs.7,089.420 |
| 25+ | Rs.6,498.630 |
| 50+ | Rs.6,367.980 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.10,562.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-165-D X 25MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117405
Also Known AsXF-3192-FAR
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
WK-165-D X 25M is an ANSI Type K PVC insulated flat pair thermocouple cable/wire.
- Good general-purpose insulation for 'light' environments
- Waterproof and very flexible
- 7/0.2mm core/strands, class 2 tolerance
- Yellow outer colour, yellow (+colour), red (-colour)
- Conductor cross section is 0.219mm²
- Loop resistance is 4.5 ohms per combined meter
- Temperature range from -10°C to +105°C
- Nickel chromium +conductor/-conductor
- Meets colour code (cores and jacket) to ANSI MC96.1 standards
- 25m (82ft) length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
ANSI
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
