Print Page
WV-102-D X 100M
Thermocouple Wire, PVC (Polyvinylchloride), VX Type, 0.291mm², 7 x 0.2mm, Stranded, IEC, 100m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWV-102-D X 100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117388
Product RangeWV-102-D Series
Also Known AsXF-3174-FAR
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.28,912.490 |
| 5+ | Rs.23,656.010 |
| 10+ | Rs.20,016.630 |
| 25+ | Rs.19,617.090 |
| 50+ | Rs.19,215.660 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.28,912.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWV-102-D X 100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5117388
Product RangeWV-102-D Series
Also Known AsXF-3174-FAR
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeWV-102-D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
WV-102-D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965
