Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0022756Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2813378 |
| Product Range | OLFLEX ROBUST 215 C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.60,640.400 |
| 5+ | Rs.59,427.600 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Rs.60,640.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0022756Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2813378 |
| Product Range | OLFLEX ROBUST 215 C Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 7Core |
| Wire Gauge | - |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | TPE |
| External Diameter | 10mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX ROBUST 215 C Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 10mm |
| Product Range | OLFLEX ROBUST 215 C Series |
| No. of Cores | 7Core |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | TPE |
| Voltage Rating | 500V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 10.55 |
