
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0021900Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2365318 |
| Product Range | OLFLEX ROBUST 210 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.20,815.470 |
| 5+ | Rs.19,094.180 |
| 10+ | Rs.15,604.310 |
| 25+ | Rs.15,292.230 |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0021900Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2365318 |
| Product Range | OLFLEX ROBUST 210 Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 4Core |
| Wire Gauge | - |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 164.04ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | TPE |
| External Diameter | 6.3mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX ROBUST 210 Series |
Product Overview
The 0021900 is a 50m 4-conductor Control Cable with fine wire strands of bare copper according to IEC 60228 resp. VDE 0295, class 5 standards and black TPE jacket. The ÖLFLEXÒ ROBUST 210 control cable for flexible use and fixed installation for a robust mechanical use. Suitable for use in dry, damp and wet rooms. Under following to the indicate temperature range is an use outside possible. At room temperature they are increased resistant against acids, caustics solutions and certain oils, greases, waxes of vegetable, animal, mineral and/or synthetic basis. All materials used for these cable are halogen-free. Outstanding weather, ozone and UV resistance together with the wide temperature range enable versatile use for both indoor and outdoor applications. Resistant to contact with plant, animal or synthetic-based organic oils, greases, waxes and the related emulsions. Suitable for indoor and outdoor use.
- CPR: Not Yet Qualified
- Proven all-weather control cables - resistant to a wide range of chemical media
- Good resistance to ammonia compounds and bio-gases
- Good resistance to cold and hot water as well as water-soluble cleaning agents
- Well-suited to frequent steam cleaning
- Good chemical resistance to ester-based hydraulic fluids
- Halogen-free
- Cold-resistant
- UV-resistant
- Excellent weather resistance
- Reduced outer diameter
- Modified PP core insulation
- Cores twisted in layers
- Special TPE outer sheath
- Black sheath
- Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
- Flexible down to -40°C
Applications
Industrial, Medical, Automotive, Agriculture
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164.04ft |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 6.3mm |
| Product Range | OLFLEX ROBUST 210 Series |
| No. of Cores | 4Core |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | TPE |
| Voltage Rating | 500V |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3 |
