Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0027429Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911320
Product RangeUNITRONIC FD CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.18,662.060 |
| 5+ | Rs.18,339.980 |
| 10+ | Rs.18,292.280 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Rs.18,662.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0027429Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911320
Product RangeUNITRONIC FD CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter6.7mm
Voltage Rating1.5kV
Product RangeUNITRONIC FD CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
6.7mm
Product Range
UNITRONIC FD CY Series
No. of Cores
7Core
Conductor Area CSA
0.25mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
1.5kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
