Print Page
10171000
Heavy Duty Connector, EPIC H-BS Series, Insert, 6 Contacts, 16B, Receptacle, Screw Socket
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No10171000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911074
Product RangeEPIC H-BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14,142.910 |
| 5+ | Rs.11,380.710 |
| 10+ | Rs.10,864.040 |
| 25+ | Rs.10,372.210 |
| 50+ | Rs.9,761.150 |
| 100+ | Rs.9,489.700 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Rs.14,142.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No10171000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911074
Product RangeEPIC H-BS Series
Technical Datasheet
Product RangeEPIC H-BS Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating35A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC H-BS Series
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01