Print Page
10420000
Heavy Duty Connector, EPIC H-A Series, Insert, 3 Contacts, 3A, Plug, Screw Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No10420000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911084
Product RangeEPIC H-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,347.480 |
| 5+ | Rs.8,283.940 |
| 10+ | Rs.8,220.390 |
| 25+ | Rs.8,192.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Rs.8,347.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No10420000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911084
Product RangeEPIC H-A Series
Technical Datasheet
Product RangeEPIC H-A Series
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating23A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC H-A Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
23A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01