Print Page
10462000
Heavy Duty Connector, Base, Panel Mount, Aluminium Alloy Body, 1 Lever, 16A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No10462000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911069
Product RangeEPIC H-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.9,053.210 |
| 5+ | Rs.7,293.720 |
| 10+ | Rs.6,964.600 |
| 25+ | Rs.6,914.050 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Rs.9,053.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No10462000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911069
Product RangeEPIC H-A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell Size16A
Product RangeEPIC H-A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
LAPP EPIC H-A Series Rectangular Connector Housings
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
16A
Product Range
EPIC H-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01