Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1136403Copy |
| Order Code | 4923478 |
| Product Range | OLFLEX CLASSIC 115 CY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.32,788.560 |
| 5+ | Rs.32,133.400 |
| 10+ | Rs.31,478.230 |
| 25+ | Rs.30,821.170 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Rs.32,788.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1136403Copy |
| Order Code | 4923478 |
| Product Range | OLFLEX CLASSIC 115 CY Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 3Core |
| Wire Gauge | - |
| Conductor Area CSA | 2.5mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Bare Copper |
| Jacket Material | PVC |
| External Diameter | 8.9mm |
| Voltage Rating | 500V |
| Product Range | OLFLEX CLASSIC 115 CY Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Grey |
| Conductor Material | Bare Copper |
| External Diameter | 8.9mm |
| Product Range | OLFLEX CLASSIC 115 CY Series |
| No. of Cores | 3Core |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .151 |
