Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1237000.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911110
Product RangeOLFLEX HEAT 125 SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.41,279.650 |
| 5+ | Rs.36,119.700 |
| 10+ | Rs.29,927.750 |
| 25+ | Rs.26,831.770 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.41,279.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1237000.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911110
Product RangeOLFLEX HEAT 125 SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA4mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter4.3mm
Approval SpecificationCE
Product RangeOLFLEX HEAT 125 SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
750V
External Diameter
4.3mm
Product Range
OLFLEX HEAT 125 SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
