Print Page
19082900
Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, 1 Lever, 16B
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No19082900Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911073
Product RangeEPIC H-B 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,868.960 |
| 5+ | Rs.10,806.210 |
| 10+ | Rs.10,761.580 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Rs.10,868.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No19082900Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911073
Product RangeEPIC H-B 16 Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithLAPP EPIC HB Series Heavy Duty Connectors
Product RangeEPIC H-B 16 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
LAPP EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC H-B 16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01