Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No30010544Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911495
Product RangeOLFLEX 191 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.171,031.870 |
| 5+ | Rs.149,652.880 |
| 10+ | Rs.123,998.100 |
| 25+ | Rs.114,918.030 |
Price for:1 Reel: (213ft/65m)
Minimum: 1
Multiple: 1
Rs.171,031.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No30010544Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911495
Product RangeOLFLEX 191 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)213ft
Reel Length (Metric)65m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter13.6mm
Voltage Rating600V
Product RangeOLFLEX 191 CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
213ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
13.6mm
Product Range
OLFLEX 191 CY Series
No. of Cores
4Core
Conductor Area CSA
4mm²
Reel Length (Metric)
65m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
