Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4160226Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911153
Product RangeOLFLEX WIRE MS 2.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.9,623.500 |
| 5+ | Rs.8,420.560 |
| 10+ | Rs.6,977.040 |
| 25+ | Rs.6,466.110 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.9,623.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160226Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911153
Product RangeOLFLEX WIRE MS 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlue, White
Wire Gauge18AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA0.75mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.9mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeOLFLEX WIRE MS 2.1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Blue, White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.9mm
Product Range
OLFLEX WIRE MS 2.1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
