Print Page
4160605
Wire, PVC, White, 12 AWG, 100 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 4160605Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911175 |
| Product Range | OLFLEX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.33,886.970 |
| 5+ | Rs.29,651.100 |
| 10+ | Rs.24,568.060 |
| 25+ | Rs.22,026.530 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.33,886.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 4160605Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911175 |
| Product Range | OLFLEX Series |
| Technical Datasheet | |
| Cable & Wire Type | - |
| Jacket Material | PVC |
| Jacket Colour | White |
| Wire Gauge | 12AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 4mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 4.6mm |
| Approval Specification | CSA TEW, UL AWM 1015, UL MTW 1063 |
| Product Range | OLFLEX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable & Wire Type | - |
|---|---|
| Jacket Colour | White |
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 4mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CSA TEW, UL AWM 1015, UL MTW 1063 |
| SVHC | No SVHC (04-Feb-2026) |
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 12AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 4.6mm |
| Product Range | OLFLEX Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |