Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4726002Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911225
Product RangeOLFLE H07Z-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.21,272.960 |
| 5+ | Rs.18,613.840 |
| 10+ | Rs.15,422.900 |
| 25+ | Rs.13,827.420 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Rs.21,272.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4726002Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911225
Product RangeOLFLE H07Z-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialZero Halogen
Jacket ColourGreen, Yellow
Wire Gauge14AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA2.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter4.3mm
Approval SpecificationCE, HAR
Product RangeOLFLE H07Z-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Zero Halogen
Wire Gauge
14AWG
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
4.3mm
Product Range
OLFLE H07Z-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85446090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
