Print Page
52015710.
Cable Gland, PG9, 4 mm, 8 mm, Brass, Metallic - Nickel Finish, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52015710.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910923 |
| Product Range | SKINTOP MS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.49,908.940 |
| 5+ | Rs.45,373.570 |
| 10+ | Rs.43,257.080 |
| 25+ | Rs.40,636.640 |
| 50+ | Rs.39,823.910 |
| 100+ | Rs.39,011.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.49,908.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52015710.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910923 |
| Product Range | SKINTOP MS Series |
| Technical Datasheet | |
| Thread Size | PG9 |
| Cable Diameter Min | 4mm |
| Cable Diameter Max | 8mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68 |
| Product Range | SKINTOP MS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size | PG9 |
|---|---|
| Cable Diameter Max | 8mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS Series |
| Cable Diameter Min | 4mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |