Print Page
55506945
Conduit Holder, with Integrated Lid, 28mm, Nylon 6.6, 41mm Length x 20mm Width x 45mm Height
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No55506945Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911016
Product RangeSILVYN FCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,446.100 |
| 10+ | Rs.4,112.070 |
| 25+ | Rs.3,898.230 |
| 100+ | Rs.3,743.350 |
| 250+ | Rs.3,600.630 |
| 500+ | Rs.3,490.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Rs.4,446.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No55506945Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911016
Product RangeSILVYN FCL Series
Technical Datasheet
Accessory TypeConduit Holder with Integrated Lid
Size (mm)28mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSILVYN FCL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Conduit Holder with Integrated Lid
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
SILVYN FCL Series
Size (mm)
28mm
For Use With
LAPP SILVYN Series Fix and Lead Parallel Corrugated Conduits
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01