Print Page
61721390
Sleeving, Braided, Copper, Tin Plated, 20 mm, 100 m, 328 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61721390Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910994 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,964.960 |
| 5+ | Rs.1,891.230 |
| 10+ | Rs.1,730.870 |
| 25+ | Rs.1,504.130 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Rs.1,964.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61721390Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910994 |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided |
| Sleeving Material | Copper, Tin Plated |
| Sleeving Colour | - |
| Internal Diameter | 20mm |
| Length - Metric | 100m |
| Length - Imperial | 328ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | - |
| Length - Metric | 100m |
| Product Range | - |
| Sleeving Material | Copper, Tin Plated |
|---|---|
| Internal Diameter | 20mm |
| Length - Imperial | 328ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |