Print Page
61801750
Wire Ferrule, Single Wire, 2.5 mm², 8 mm, Blue
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61801750Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911036 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,265.820 |
| 10+ | Rs.2,215.420 |
| 25+ | Rs.2,114.640 |
| 100+ | Rs.2,072.350 |
| 250+ | Rs.2,030.060 |
| 500+ | Rs.1,987.770 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Rs.2,265.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61801750Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911036 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | - |
| Conductor Area CSA | 2.5mm² |
| Pin Length | 8mm |
| Insulator Colour | Blue |
| Product Range | - |
| Overall Length | 15mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | Blue |
| Overall Length | 15mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | - |
|---|---|
| Pin Length | 8mm |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |