Print Page
61802033
Wire Ferrule, Twin Wire, 6 mm², 14 mm, Yellow
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61802033Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911048 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,591.350 |
| 10+ | Rs.2,384.210 |
| 25+ | Rs.2,262.150 |
| 100+ | Rs.2,159.800 |
| 250+ | Rs.2,090.360 |
| 500+ | Rs.2,031.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.2,591.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61802033Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911048 |
| Technical Datasheet | |
| Wire Ferrule Type | Twin Wire |
| Wire Size AWG Max | - |
| Conductor Area CSA | 6mm² |
| Pin Length | 14mm |
| Insulator Colour | Yellow |
| Product Range | - |
| Overall Length | 26mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Twin Wire |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| Overall Length | 26mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | - |
|---|---|
| Pin Length | 14mm |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |