Print Page
61802041
Wire Ferrule, 2.5 mm², Transparent
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61802041Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911049 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,045.830 |
| 5+ | Rs.2,984.920 |
| 10+ | Rs.2,924.000 |
| 25+ | Rs.2,863.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,045.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61802041Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911049 |
| Technical Datasheet | |
| Wire Ferrule Type | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | 2.5mm² |
| Pin Length | - |
| Insulator Colour | Transparent |
| Product Range | - |
| Overall Length | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | - |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | Transparent |
| Overall Length | - |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | - |
|---|---|
| Pin Length | - |
| Product Range | - |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |