Print Page
63104360
Ring Tongue Terminal, M6, 6 mm², Yellow
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 63104360Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911024 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,086.320 |
| 10+ | Rs.4,013.240 |
| 25+ | Rs.3,625.740 |
| 100+ | Rs.3,268.040 |
| 250+ | Rs.3,202.680 |
| 500+ | Rs.3,137.320 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.5,086.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 63104360Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911024 |
| Technical Datasheet | |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | 6mm² |
| Product Range | - |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide), PC (Polycarbonate) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Wire Size AWG Max | - |
| Product Range | - |
| Insulator Material | Nylon (Polyamide), PC (Polycarbonate) |
| Stud Size - Imperial | - |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |