Print Page
83881103
Fastener, 50/Pack, Thermo Clip, 7.1 mm, Thermochromic Masterbatch, PP (Polypropylene), Violet
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 83881103Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4731034 |
| Product Range | FLEXIMARK Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,507.580 |
| 5+ | Rs.10,682.960 |
| 10+ | Rs.9,787.930 |
| 25+ | Rs.9,063.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.11,507.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 83881103Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4731034 |
| Product Range | FLEXIMARK Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Thermo Clip |
| Internal Diameter | 7.1mm |
| Cable Clamp / Clip Material | Thermochromic Masterbatch, PP (Polypropylene) |
| Cable Clamp / Clip Colour | Violet |
| External Length | 13.2mm |
| External Width | 6.4mm |
| Height | 7mm |
| Product Range | FLEXIMARK Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Clamp / Clip Type | Thermo Clip |
|---|---|
| Cable Clamp / Clip Material | Thermochromic Masterbatch, PP (Polypropylene) |
| External Length | 13.2mm |
| Height | 7mm |
| SVHC | No SVHC (25-Jun-2025) |
| Internal Diameter | 7.1mm |
|---|---|
| Cable Clamp / Clip Colour | Violet |
| External Width | 6.4mm |
| Product Range | FLEXIMARK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83119000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
