Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ISPGAL22V10C-15LJNCopy |
| Order Code | 1101466 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ISPGAL22V10C-15LJNCopy |
| Order Code | 1101466 |
| Technical Datasheet | |
| Propagation Delay | 15ns |
| No. of I/O's | - |
| Frequency | 83.3MHz |
| Supply Current Max | 140mA |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Logic Case Style | LCC |
| No. of Pins | 28Pins |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Propagation Delay | 15ns |
|---|---|
| Frequency | 83.3MHz |
| Supply Voltage Min | 4.75V |
| Logic Case Style | LCC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of I/O's | - |
|---|---|
| Supply Current Max | 140mA |
| Supply Voltage Max | 5.25V |
| No. of Pins | 28Pins |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
