Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHOP 2000-SBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4737311
Product RangeHOP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.68,928.570 |
| 10+ | Rs.56,395.750 |
| 50+ | Rs.47,718.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.68,928.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 2000-SBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4737311
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current2kA
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-10°C
Product Range
HOP Series
Supply Voltage Range
± 12V to 15V
Accuracy
± 2%
Primary Current
2kA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
