Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLT 4000-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4737323
Product RangeLT4000 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.289,447.420 |
| 10+ | Rs.236,890.360 |
| 50+ | Rs.200,445.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.289,447.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLT 4000-SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4737323
Product RangeLT4000 Series
Technical Datasheet
Sensor Output TypeAnalogue
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Secondary Signal Type-800A to 800A
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeLT4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.5%
Secondary Signal Type
-800A to 800A
Operating Temperature Min
-25°C
Product Range
LT4000 Series
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
