Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LIN ENGINEERING |
|---|---|
| Manufacturer Part No | 208-13-01ROCopy |
| Order Code | 1498595 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LIN ENGINEERING |
|---|---|
| Manufacturer Part No | 208-13-01ROCopy |
| Order Code | 1498595 |
| Technical Datasheet | |
| Stepper Motor Type | Dual Shaft, Hybrid |
| Motor Size | 20.3mm |
| Coil Type | Bipolar |
| Step Angle | 1.8° |
| Torque Max | 3in-oz |
| Current Rating | 600mA |
| Voltage Rating Max | 24VDC |
| No. of Wires | 4 |
| External Length / Height | 0 |
| External Length | 33mm |
| Shaft Diameter | 4mm |
| Product Range | - |
| Shaft Length | 15mm |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Stepper Motor Type | Dual Shaft, Hybrid |
|---|---|
| Coil Type | Bipolar |
| Torque Max | 3in-oz |
| Voltage Rating Max | 24VDC |
| External Length / Height | 0 |
| Shaft Diameter | 4mm |
| Shaft Length | 15mm |
| Motor Size | 20.3mm |
|---|---|
| Step Angle | 1.8° |
| Current Rating | 600mA |
| No. of Wires | 4 |
| External Length | 33mm |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
