Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE WICKMANN
Manufacturer Part No37421000410Copy
Manufacturer Standard Lead Time17 weeks
Order Code1757612
Product RangeTR5 374 Series
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.151.530 |
| 50+ | Rs.94.980 |
| 100+ | Rs.84.610 |
| 250+ | Rs.79.860 |
| 500+ | Rs.75.110 |
| 1000+ | Rs.73.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.151.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE WICKMANN
Manufacturer Part No37421000410Copy
Manufacturer Standard Lead Time17 weeks
Order Code1757612
Product RangeTR5 374 Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Product RangeTR5 374 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Product Range
TR5 374 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
