Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157002.DRT..Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1702512 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.226.700 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 6
Minimum: 10
Multiple: 10
Rs.2,267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0157002.DRT..Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1702512 |
| Technical Datasheet | |
| Fuse Current | 2A |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current DC | 50A |
| Voltage Rating VAC | 125VAC |
|---|---|
| Breaking Capacity Current AC | 50A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00056 |
