Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0259.062TCopy
Manufacturer Standard Lead Time10 weeks
Order Code9943528
Product RangePICO Safe-T-Plus 259 Series
Your Part Number
414 In Stock
Need more?
414 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.901.370 |
| 2+ | Rs.851.950 |
| 3+ | Rs.802.530 |
| 5+ | Rs.753.100 |
| 10+ | Rs.696.900 |
| 20+ | Rs.682.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.901.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0259.062TCopy
Manufacturer Standard Lead Time10 weeks
Order Code9943528
Product RangePICO Safe-T-Plus 259 Series
Technical Datasheet
Fuse Current62mA
Voltage Rating VAC125V
Product RangePICO Safe-T-Plus 259 Series
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0259.062T is a 0.062A/125V fast acting Quick Blow Fuse with encapsulated polyamide body and radial leaded case. This 259-series fuse is designed to enable greater safety for operating electronic equipment within potentially explosive environments. Leads are separated by a minimum clearance and creepage distance of 9mm. Suitable for use in intrinsically safe apparatus for voltage not exceeding 125Vrms (190V peak).
- Hermetically sealed
- Designed to operate within environments where there is danger of gas explosion from faulty circuits
- 2.1mV Nominal voltage drop
- 7Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Consumer Electronics, Test & Measurement
Technical Specifications
Fuse Current
62mA
Product Range
PICO Safe-T-Plus 259 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
