Print Page
045106.3MRL
Fuse, Surface Mount, 6.3 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045106.3MRL Fuse, Surface Mount, 6.3 A, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 451](https://in.element14.com/productimages/standard/en_GB/42422392.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 045106.3MRLCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel1596480RL Cut Tape1596480 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.102.560 | Rs.1,025.60 |
| Total Price | Rs.1,025.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.102.560 |
| 100+ | Rs.97.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 045106.3MRLCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Re-Reel1596480RL Cut Tape1596480 |
| Technical Datasheet | |
| Fuse Current | 6.3A |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
Technical Specifications
| Fuse Current | 6.3A |
|---|---|
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current DC | 300A |
| Voltage Rating VAC | 125VAC |
|---|---|
| Breaking Capacity Current AC | 50A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000189 |
