Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0895020.UCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3515984 |
| Product Range | Low Profile JCASE Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.279.470 |
| 10+ | Rs.247.940 |
| 50+ | Rs.202.080 |
| 100+ | Rs.172.470 |
| 200+ | Rs.160.960 |
| 500+ | Rs.149.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.279.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0895020.UCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3515984 |
| Product Range | Low Profile JCASE Series |
| Technical Datasheet | |
| Blow Characteristic | - |
| Fuse Current | 20A |
| Voltage Rating VDC | 58V |
| Voltage Rating VAC | - |
| Fuse Size Metric | 14.5mm x 12mm x 16mm |
| Auto Blade Fuse Size | 14.5mm x 12mm x 16mm |
| Product Range | Low Profile JCASE Series |
| Breaking Capacity Current AC | 1kA |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | - |
|---|---|
| Voltage Rating VDC | 58V |
| Fuse Size Metric | 14.5mm x 12mm x 16mm |
| Product Range | Low Profile JCASE Series |
| SVHC | To Be Advised |
| Fuse Current | 20A |
|---|---|
| Voltage Rating VAC | - |
| Auto Blade Fuse Size | 14.5mm x 12mm x 16mm |
| Breaking Capacity Current AC | 1kA |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002295 |
