Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0BLN015.TCopy
Order Code9943323
Product RangeBLN Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLN015.TCopy
Order Code9943323
Product RangeBLN Series
Technical Datasheet
Product RangeBLN Series
Fuse Current15A
HRC Fuse Case StyleMidget
Voltage Rating VDC250VDC
Voltage Rating VAC250VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Aerospace, Defence, Military
Technical Specifications
Product Range
BLN Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
250VAC
Fuse Current
15A
Voltage Rating VDC
250VDC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
