Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1206L020YR-DELCopy |
| Order Code | 1596989 |
| Product Range | PolySwitch 1206L Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1206L020YR-DELCopy |
| Order Code | 1596989 |
| Product Range | PolySwitch 1206L Series |
| Technical Datasheet | |
| PPTC Case Style | 1206 (3216 Metric) |
| Product Range | PolySwitch 1206L Series |
| Voltage Rating | 24VDC |
| Holding Current | 200mA |
| Trip Current | 420mA |
| Time to Trip | 0.1s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Alternatives for 1206L020YR-DEL
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
| PPTC Case Style | 1206 (3216 Metric) |
|---|---|
| Voltage Rating | 24VDC |
| Trip Current | 420mA |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch 1206L Series |
|---|---|
| Holding Current | 200mA |
| Time to Trip | 0.1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
