
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 600R150-RAFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1838974 |
| Product Range | POLY-FUSE 600R Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.106.030 |
| 5+ | Rs.101.710 |
| 10+ | Rs.97.380 |
| 25+ | Rs.89.490 |
| 50+ | Rs.81.600 |
| 200+ | Rs.71.130 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 600R150-RAFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1838974 |
| Product Range | POLY-FUSE 600R Series |
| Technical Datasheet | |
| Product Range | POLY-FUSE 600R Series |
| Voltage Rating | 60VDC |
| Holding Current | 150mA |
| Trip Current | 300mA |
| Time to Trip | 4s |
| Fuse Shape | Rectangular |
| Current Rating Max | 3A |
| Diameter | - |
| Thickness | 4.6mm |
| Height | 12.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Product Overview
The 600R150-RAF is a 0.15A radial leaded PTC Resettable Fuse with tin-plated copper terminals. This 600R series resettable fuse is designed to protect against power fault events typically found in telecommunication and supports solder reflow condition. It is applicable in secondary over-current protection for central office equipment (CO), customer premises equipment (CE) and subscriber line interface circuit (SLIC).
- Fast time-to-trip
- Binned and sorted narrow resistance ranges available
- -40 to 85°C Operating/storage temperature range
Applications
Communications & Networking, Security, Consumer Electronics
Warnings
If soldering temperatures exceed the recommended profile, device may not meet the performance requirements.
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
| Product Range | POLY-FUSE 600R Series |
|---|---|
| Holding Current | 150mA |
| Time to Trip | 4s |
| Current Rating Max | 3A |
| Thickness | 4.6mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 60VDC |
|---|---|
| Trip Current | 300mA |
| Fuse Shape | Rectangular |
| Diameter | - |
| Height | 12.5mm |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Alternatives for 600R150-RAF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000832 |
