Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK1-430C-YCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996842
Product RangeAK1-Y Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,914.020 |
| 5+ | Rs.2,872.930 |
| 10+ | Rs.2,831.840 |
| 50+ | Rs.2,790.750 |
| 100+ | Rs.2,753.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,914.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK1-430C-YCopy
Manufacturer Standard Lead Time14 weeks
Order Code3996842
Product RangeAK1-Y Series
Technical Datasheet
Product RangeAK1-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage430V
Clamping Voltage Max625V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage440V
Maximum Breakdown Voltage490V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK1-Y Series
Reverse Standoff Voltage
430V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
440V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
625V
No. of Pins
2Pins
Maximum Breakdown Voltage
490V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889
