Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR05.6TCopy
Order Code1830242
Technical Datasheet
Product Range-
Fuse Current5.6A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Motor Drive & Control
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Time Delay
Fuse Current
5.6A
Voltage Rating VDC
500VDC
Fuse Size Imperial
13/32" x 1-1/2"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
