Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR100.VCopy
Manufacturer Standard Lead Time13 weeks
Order Code4337702
Product RangePOWR-GARD FLSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Rs.6,361.100 |
| 10+ | Rs.6,099.730 |
| 20+ | Rs.5,977.740 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.31,805.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR100.VCopy
Manufacturer Standard Lead Time13 weeks
Order Code4337702
Product RangePOWR-GARD FLSR Series
Technical Datasheet
Product RangePOWR-GARD FLSR Series
Fuse Current100A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric33.3mm x 200mm
Fuse Size Imperial1-5/16" x 7-7/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLSR Series
Voltage Rating VAC
600V
Fuse Size Metric
33.3mm x 200mm
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
300V
Fuse Size Imperial
1-5/16" x 7-7/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276787
