Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH70N65X3Copy
Manufacturer Standard Lead Time45 weeks
Order Code3973205
Product RangeX3-Class HiPerFET Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,767.300 |
| 5+ | Rs.1,404.230 |
| 10+ | Rs.1,041.150 |
| 50+ | Rs.1,020.330 |
| 100+ | Rs.1,018.500 |
| 250+ | Rs.1,018.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,767.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH70N65X3Copy
Manufacturer Standard Lead Time45 weeks
Order Code3973205
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id70A
Drain Source On State Resistance0.044ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.2V
Power Dissipation780W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
70A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
780W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.044ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.2V
No. of Pins
3Pins
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
