Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH25N250CHVCopy
Manufacturer Standard Lead Time53 weeks
Order Code4748332
Product RangeXPT Series
Your Part Number
158 In Stock
300 more incoming. You can reserve stock now
158 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,568.950 |
| 5+ | Rs.3,368.610 |
| 10+ | Rs.3,168.260 |
| 50+ | Rs.2,967.910 |
| 100+ | Rs.2,771.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,568.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH25N250CHVCopy
Manufacturer Standard Lead Time53 weeks
Order Code4748332
Product RangeXPT Series
Technical Datasheet
Continuous Collector Current95A
Collector Emitter Saturation Voltage3.4V
Power Dissipation937W
Collector Emitter Voltage Max2.5kV
Transistor Case StyleTO-247HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
95A
Power Dissipation
937W
Transistor Case Style
TO-247HV
Operating Temperature Max
175°C
Product Range
XPT Series
Collector Emitter Saturation Voltage
3.4V
Collector Emitter Voltage Max
2.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
