Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65A3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4748334
Product RangeXPT GenX3 Series
Your Part Number
287 In Stock
Need more?
287 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,908.360 |
| 5+ | Rs.2,618.890 |
| 10+ | Rs.2,329.410 |
| 50+ | Rs.2,172.290 |
| 100+ | Rs.2,015.160 |
| 250+ | Rs.1,974.860 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,908.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN100N65A3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4748334
Product RangeXPT GenX3 Series
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current170A
Collector Emitter Saturation Voltage1.44V
Power Dissipation600W
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max650V
Transistor MountingPanel
Product RangeXPT GenX3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.44V
Operating Temperature Max
175°C
IGBT Termination
Stud
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
170A
Power Dissipation
600W
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
650V
Product Range
XPT GenX3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
