Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | NANOASMDCH035F/30-2.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3395275 |
| Product Range | PolySwitch nanoASMDCH Series |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
130 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.114.620 |
| 10+ | Rs.105.900 |
| 100+ | Rs.81.480 |
| 500+ | Rs.68.100 |
| 1000+ | Rs.63.060 |
| 2000+ | Rs.61.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.114.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | NANOASMDCH035F/30-2.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3395275 |
| Product Range | PolySwitch nanoASMDCH Series |
| Technical Datasheet | |
| Product Range | PolySwitch nanoASMDCH Series |
| Voltage Rating | 30VDC |
| Time to Trip | 0.2s |
| Operating Temperature Max | 125°C |
Technical Specifications
| Product Range | PolySwitch nanoASMDCH Series |
|---|---|
| Time to Trip | 0.2s |
| Voltage Rating | 30VDC |
|---|---|
| Operating Temperature Max | 125°C |
Technical Docs (2)
Alternatives for NANOASMDCH035F/30-2.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000053 |
