Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | QJ6008DH2RPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5125810 |
| Product Range | QJxx08xHx Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.182.970 |
| 10+ | Rs.153.090 |
| 100+ | Rs.140.760 |
| 500+ | Rs.133.500 |
| 1000+ | Rs.126.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.182.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | QJ6008DH2RPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5125810 |
| Product Range | QJxx08xHx Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 8A |
| Triac Case Style | TO-252 (DPAK) |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 70A |
| Holding Current Max | 25mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Peak On State Voltage | 1.5V |
| Thyristor Mounting | Surface Mount |
| Product Range | QJxx08xHx Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-252 (DPAK) |
| Peak Non Repetitive Surge Current | 70A |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.5V |
| Product Range | QJxx08xHx Series |
| On State RMS Current | 8A |
|---|---|
| Gate Trigger Voltage Max | 1.3V |
| Holding Current Max | 25mA |
| Operating Temperature Max | 150°C |
| Thyristor Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
